1506215 | BKL Electronic
PUR spiral cord Li12Y11Y 6 x 0.5 mm², unshielded, black, 1506215
Unit Price (€ / pc.)
48.2307 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
48.23 € *
Price list
Quantity
Price per unit*
1 pcs.
48.2307 €
5 pcs.
45.5532 €
10 pcs.
42.8638 €
50 pcs.
40.1863 €
100 pcs.
37.5088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral cable, 1506215, BKL Elektronic
Spiral cable, extension length 1600 mm, diameter 5.8 x 0.3 mm, spiral diameter 24-28 mm, cross section 6 x 0.50 mm², polyurethane, black.
Technical specifications
Core insulation material | TPE | |
Core colour sequence | DIN 47100 | |
Number of cores | 6 | |
Version | Spiralleitung | |
Outer diameter | 5.8 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable material | Kupfer | |
Cable cross-section | 0,5 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |