1506219 | BKL Electronic
PUR spiral cord Li12Y11Y 8 x 0.5 mm², unshielded, black, 1506219
Unit Price (€ / pc.)
77.5761 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
77.58 € *
Price list
Quantity
Price per unit*
1 pcs.
77.5761 €
5 pcs.
73.2564 €
10 pcs.
68.9486 €
50 pcs.
64.6408 €
100 pcs.
60.3330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral cable, 1506219, BKL Elektronic
Spiral cable, extension length 3200 mm, diameter 6.7 x 0.3 mm, spiral diameter 26-31 mm, cross section 8 x 0.50 mm², polyurethane, black.
Technical specifications
Core insulation material | TPE | |
Core colour sequence | DIN 47100 | |
Number of cores | 8 | |
Version | Spiralleitung | |
Outer diameter | 6.7 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable material | Kupfer | |
Cable cross-section | 0,5 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Temperature range (active) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |