1506220 | BKL Electronic

PUR spiral cord Li12Y11Y 8 x 0.5 mm², unshielded, black, 1506220

Order No.: 87F3035
EAN: 4011376757753
MPN:
1506220
Series: Li12Y11Y
1506220 BKL Electronic Control Cables
Image may differ
Unit Price (€ / pc.)
102.2805 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
102.28 € *
Price list
Quantity
Price per unit*
1 pcs.
102.2805 €
5 pcs.
96.6042 €
10 pcs.
90.9279 €
50 pcs.
85.2397 €
100 pcs.
79.5515 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral cable, 1506220, BKL Elektronic

Spiral cable, extension length 4800 mm, diameter 6.7 x 0.3 mm, spiral diameter 26-31 mm, cross section 8 x 0.50 mm², polyurethane, black.

Technical specifications
Core insulation material TPE
Core colour sequence DIN 47100
Number of cores 8
Version Spiralleitung
Outer diameter 6.7 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer
Cable cross-section 0,5 mm²
Material PUR
Rated voltage 300 V
Test voltage 2 kV
Shielding ungeschirmt
Temperature range (active) -30 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes