1506302 | BKL Electronic
PUR spiral cord Li12YD11Y 6 x 0.25 mm², shielded, black, 1506302
Unit Price (€ / pc.)
92.9152 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
92.92 € *
Price list
Quantity
Price per unit*
1 pcs.
92.9152 €
5 pcs.
87.3460 €
15 pcs.
83.9902 €
50 pcs.
80.2774 €
150 pcs.
76.9335 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral cable, 1506302, BKL Elektronic
Spiral cable, block length 1200, cross section 0.25 mm² (14 x 0.15 mm) x 0.50 mm² (28 x 0.15 mm), polyurethane, black.
Technical specifications
Core insulation material | TPE | |
Core colour sequence | DIN 47100 | |
Number of cores | 6 | |
Version | Spiralleitung | |
Colour | schwarz | |
Halogen free | Yes | |
Cable material | Kupfer | |
Cable cross-section | 0,25 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | geschirmt | |
Temperature range (active) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |