1506304 | BKL Electronic
PUR spiral cord Li12YD11Y 4 x 0.5 mm², shielded, black, 1506304
Unit Price (€ / pc.)
69.8887 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
69.89 € *
Price list
Quantity
Price per unit*
1 pcs.
69.8887 €
5 pcs.
65.6999 €
15 pcs.
63.1771 €
50 pcs.
60.3806 €
150 pcs.
57.8697 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral cable, 1506304, BKL Elektronic
Spiral cable, extension length 3200 mm, diameter 6.0 x 0.3 mm, spiral diameter 24-28 mm, cross section 4 x 0.50 mm², polyurethane, black.
Technical specifications
Core insulation material | TPE | |
Core colour sequence | DIN 47100 | |
Number of cores | 4 | |
Version | Spiralleitung | |
Outer diameter | 6 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable material | Kupfer | |
Cable cross-section | 0,5 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | geschirmt | |
Temperature range (active) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |