1506306 | BKL Electronic

PUR spiral cord Li12YD11Y 6 x 0.5 mm², shielded, black, 1506306

Order No.: 87F3042
EAN: 4011376757883
MPN:
1506306
Series: Li12YD11Y
1506306 BKL Electronic Control Cables
Image may differ
Unit Price (€ / pc.)
61.2731 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
61.27 € *
Price list
Quantity
Price per unit*
1 pcs.
61.2731 €
5 pcs.
57.5960 €
15 pcs.
55.3945 €
50 pcs.
52.9431 €
150 pcs.
50.7416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral cable, 1506306, BKL Elektronic

Spiral cable, extension length 1600 mm, diameter 7.0 x 0.3 mm, spiral diameter 26-31 mm, cross section 6 x 0.50 mm², polyurethane, black.

Technical specifications
Core insulation material TPE
Core colour sequence DIN 47100
Number of cores 6
Version Spiralleitung
Outer diameter 7 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer
Cable cross-section 0,5 mm²
Material PUR
Rated voltage 300 V
Test voltage 2 kV
Shielding geschirmt
Temperature range (active) -30 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes