1506308 | BKL Electronic
PUR spiral cord Li12YD11Y 6 x 0.5 mm², shielded, black, 1506308
Unit Price (€ / pc.)
124.2598 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
124.26 € *
Price list
Quantity
Price per unit*
1 pcs.
124.2598 €
3 pcs.
120.5351 €
10 pcs.
116.4058 €
25 pcs.
113.2880 €
100 pcs.
108.3138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral cable, 1506308, BKL Elektronic
Spiral cable, extension length 4800 mm, diameter 7.0 x 0.3 mm, spiral diameter 26-31 mm, cross section 6 x 0.50 mm², polyurethane, black.
Technical specifications
Core insulation material | TPE | |
Core colour sequence | DIN 47100 | |
Number of cores | 6 | |
Version | Spiralleitung | |
Outer diameter | 7 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable material | Kupfer | |
Cable cross-section | 0,5 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | geschirmt | |
Temperature range (active) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |