10120000 | BKL Electronic
D-Sub plug, 9 pole, standard, straight, solder connection, 10120000
Order No.: 52F5593
EAN: 4011376720252
MPN:
10120000
Unit Price (€ / pc.)
1.4994 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.2733 €
50 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male Header, 10120000, BKL Electronic
D-Sub male connector, solder termination, gold-plated contacts, 9-pin, temperature range -55 to 105°C, colour: silver
Technical Data
- Assembly: Cable connection
- Pin number: 9-pole
- Contact connection: Solder pin
Technical specifications
Version | Stiftleiste | |
Contact connection | Lötanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |