10120069 | BKL Electronic
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 10 mm, plastic, metallized, silver, 10120069
Order No.: 52F5586
EAN: 4011376703880
MPN:
10120069
Unit Price (€ / pc.)
2.1777 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
25 pcs.
1.8683 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, BKL, 10120069
D-Sub housing, 15-pin, metallised plastic, long fastening screws, cable-Ø 10mm.
Technical specifications
Colour | silber | |
Shell size | 2 (DA) | |
Shell Material | Kunststoff, metallisiert | |
Cable Outlet | gerade 180° | |
Cable diameter | 10 mm | |
Type of locking | Verriegelungsschraube 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |