10120070 | BKL Electronic

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 11 mm, plastic, metallized, silver, 10120070

Order No.: 52F5587
EAN: 4011376703910
MPN:
10120070
10120070 BKL Electronic D-Sub Housings Image 1
10120070 BKL Electronic D-Sub Housings Image 2
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
25 pcs.
1.8326 €
50 pcs.
1.6779 €
100 pcs.
1.5827 €
500 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, BKL, 10120070

D-Sub housing 25-pin, metallised plastic, long fastening screws, cable-Ø 11mm.

Technical specifications
Shell size 3 (DB)
Cable Outlet gerade 180°
Cable diameter 11 mm
Shell Material Kunststoff, metallisiert
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes