10120077 | BKL Electronic
D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 10 mm, plastic, metallized, silver, 10120077
Order No.: 52F5589
EAN: 4011376703934
MPN:
10120077
Unit Price (€ / pc.)
1.6660 € *
Available: 392 pcs.
Leadtime: 1 Week **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
25 pcs.
1.5470 €
50 pcs.
1.4161 €
100 pcs.
1.3328 €
500 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, BKL, 10120077
D-Sub housing 15-pin, metallised plastic, short fastening screws, cable-Ø 10mm.
Technical specifications
Shell size | 2 (DA) | |
Cable Outlet | gerade 180° | |
Cable diameter | 10 mm | |
Shell Material | Kunststoff, metallisiert | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |