072107 | BKL Electronic

DC plug, inner Ø 1.7 mm, outer Ø 4.75 mm, 12 V/2 A, black

Order No.: 40F1376
EAN: 4011376703606
MPN:
072107
072107 BKL Electronic DC Connectors
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
25 pcs.
2.1420 €
100 pcs.
1.9873 €
250 pcs.
1.8921 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Plug, 072107, BKL Electronic

DC-Hollow plug, straight version with bend protection, I.-Ø 1,70mm, A.-Ø 4,75mm, shaft length 9,50mm

Technical Data

  • Rated current: 2 A
  • Connection: Solder connection
  • Version: Plug
  • Colour: black
Technical specifications
Connection Lötanschluss
Version Stecker
Outer diameter 4.75 mm
Colour schwarz
Inner diameter 1.7 mm
Cable diameter 4,6-6,2 mm
Assembly Kabelmontage
Rated voltage 12 V
Rated current 2 A
Shaft length 9.5 mm
With bend protection Yes
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes