072109 | BKL Electronic
DC plug, inner Ø 2.1 mm, outer Ø 5.5 mm, 12 V/5 A, black
Order No.: 40F1377
EAN: 4011376104359
MPN:
072109
Unit Price (€ / pc.)
1.9516 € *
Available: 230 pcs.
Leadtime: 1 Week **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.8088 €
50 pcs.
1.6541 €
100 pcs.
1.5589 €
500 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Plug, 072109, BKL Electronic
DC-Hollow plug, straight version with bend protection sleeve, 2,1x5,5x9,5mm
Technical Data
- Rated current: 5 A
- Connection: Solder connection
- Version: Plug
- Colour: black
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Outer diameter | 5.5 mm | |
Colour | schwarz | |
Inner diameter | 2.1 mm | |
Cable diameter | 4,6-6,2 mm | |
Hole diameter | 5.5 mm | |
Assembly | Kabelmontage | |
Rated voltage | 12 V | |
Rated current | 5 A | |
Shaft length | 9.5 mm | |
Pin diameter | 2.1 mm | |
With bend protection | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |