072112 | BKL Electronic
DC plug with bend protection, inner Ø 2.5 mm, outer Ø 5.5 mm, 14 mm shaft length
Order No.: 40F1502
EAN: 4011376703019
MPN:
072112
Unit Price (€ / pc.)
1.6660 € *
Available: 53 pcs.
Leadtime: 2 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5470 €
50 pcs.
1.4161 €
100 pcs.
1.3328 €
500 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low power plug 2,5/5,5/14,0mm, anti-kink protection
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Outer diameter | 5.5 mm | |
Colour | schwarz | |
Inner diameter | 2.5 mm | |
Cable diameter | 4,6-6,2 mm | |
Hole diameter | 9 mm | |
Assembly | Kabelmontage | |
Rated voltage | 12 V | |
Rated current | 5 A | |
Shaft length | 14 mm | |
With bend protection | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |