072115 | BKL Electronic
DC angled connector, 2.1 mm, 5.5 mm, 072115
Order No.: 40F198
EAN: 4011376104397
MPN:
072115
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Next delivery: 201 pcs. on 2025-05-23
Leadtime: 2 Weeks **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8802 €
50 pcs.
1.7731 €
100 pcs.
1.6660 €
500 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Plug, 072115, BKL Electronic
DC-Hollow plug, angled version, I.-Ø 2.10mm, A.-Ø 5.50mm, shaft length 9.50mm
Technical Data
- Rated current: 5 A
- Connection: Solder connection
- Version: Plug
- Colour: black
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Outer diameter | 5.5 mm | |
Colour | schwarz | |
Inner diameter | 2.1 mm | |
Hole diameter | 9 mm | |
Assembly | Kabelmontage | |
Rated voltage | 12 V | |
Rated current | 5 A | |
Shaft length | 9.5 mm | |
With bend protection | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |