072199 | BKL Electronic
DC plug, inner Ø 1.1 mm, outer Ø 3 mm, 12 V/3 A, black
Order No.: 40F1379
EAN: 4011376703392
MPN:
072199
Unit Price (€ / pc.)
2.3443 € *
Available: 29 pcs.
Leadtime: 1 Week **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
25 pcs.
1.9992 €
100 pcs.
1.8564 €
250 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Plug, 072199, BKL Electronic
DC-Hollow plug, straight version with bend protection, I.-Ø 1.10mm, A.-Ø 3.00mm, shaft length 9.50mm
Technical Data
- Rated current: 3 A
- Connection: Solder connection
- Version: Plug
- Colour: black
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Outer diameter | 3 mm | |
Colour | schwarz | |
Inner diameter | 1.1 mm | |
Cable diameter | 4,4-6 mm | |
Hole diameter | 9 mm | |
Assembly | Kabelmontage | |
Rated voltage | 12 V | |
Rated current | 3 A | |
Shaft length | 9.5 mm | |
With bend protection | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |