072208 | BKL Electronic

DC coupling, 2.1 mm, 5.5 mm

Order No.: 40F1014
EAN: 4011376104373
MPN:
072208
072208 BKL Electronic DC Connectors
Image may differ
Unit Price (€ / pc.)
2.7489 € *
Available: 142 pcs.
Leadtime: 2 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.4990 €
50 pcs.
2.2491 €
100 pcs.
2.1301 €
500 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Jack, 072208, BKL Electronic

DC coupling, suitable for DC plug I.-Ø 2.10mm

Technical Data

  • Rated current: 5 A
  • Connection: Solder connection
  • Version: Jack
  • Colour: black
Technical specifications
Connection Lötanschluss
Version Kupplung
Outer diameter 10 mm
Colour schwarz
Inner diameter 5.5 mm
Cable diameter 4,3-6 mm
Hole diameter 5.5 mm
Assembly Kabelmontage
Rated voltage 12 V
Rated current 5 A
Pin diameter 2.1 mm
With bend protection Yes
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes