072209 | BKL Electronic

DC coupling, 2.5 mm, 5.5 mm, 072209

Order No.: 40F101
EAN: 4016641123486
MPN:
072209
072209 BKL Electronic DC Connectors
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 89 pcs.
Leadtime: 2 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.2848 €
50 pcs.
2.0587 €
100 pcs.
1.9397 €
500 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Jack, 072209, BKL Electronic

DC-coupling, suitable for DC plug I.-Ø 2.50mm

Technical Data

  • Rated current: 5 A
  • Connection: Solder connection
  • Version: Jack
  • Colour: black
Technical specifications
Connection Lötanschluss
Version Kupplung
Outer diameter 5.5 mm
Colour schwarz
Inner diameter 5.5 mm
Cable diameter 4,3-6 mm
Hole diameter 5.5 mm
Assembly Kabelmontage
Rated voltage 12 V
Rated current 5 A
Pin diameter 2.5 mm
With bend protection Yes
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes