072216 | BKL Electronic
DC Plug, Hole Ø 5,6 mm, black, 072216
Order No.: 40F1513
EAN: 4011376706836
MPN:
072216
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
157.67 € *
Price list
Quantity
Price per unit*
50 pcs.
3.1535 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low power plug 2,1/5,5mm to low power socket 2,5/5,5mm adapter
Technical specifications
Version | Stecker | |
Outer diameter | 5.5 mm | |
Colour | schwarz | |
Inner diameter | 2.1 mm | |
Hole diameter | 5.6 mm | |
Shaft length | 14 mm | |
Pin diameter | 2.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |