072224 | BKL Electronic
DC jack, pin Ø 1.3 mm, hole Ø 3.6 mm, black, 072224
Order No.: 40F1010
EAN: 4016641136912
MPN:
072224
Unit Price (€ / pc.)
4.1055 € *
Available: 49 pcs.
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.7366 €
50 pcs.
3.3677 €
100 pcs.
3.1773 €
500 pcs.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Jack, 072224, BKL Electronic
DC-coupling, suitable for DC plug I.-Ø 1.30 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin diameter | 1.3 mm | |
| Hole diameter | 3.6 mm | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | cable assembly | |
| Cable diameter | 5-6.5 mm | |
| With bend protection | Yes | |
| Rated voltage | 12 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |