072336 | BKL Electronic

DC chassis connector with normally closed contact, pin Ø 2.5 mm, opening Ø 5.6 mm

Order No.: 40F1509
EAN: 4011376705235
MPN:
072336
072336 BKL Electronic DC Connectors Image 1
072336 BKL Electronic DC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 66 pcs.
Leadtime: 2 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
100 pcs.
0.7735 €
200 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Build-in low power jack 2,5/5,6mm, solder type, single hole mouting, closed circuit,
Technical specifications
Connection Leiterplattenanschluss
Version Einbaubuchse
Colour metall
Inner diameter 5.5 mm
Hole diameter 5.6 mm
Assembly Einbaumontage
Rated voltage 12 V
Rated current 5 A
Latching switching function Ja
Pin diameter 2.5 mm
With bend protection No
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes