072341/L | BKL Electronic
DC panel socket, pin Ø 2.1 mm, hole Ø 5.6 mm, metal, 072341/L
Order No.: 40F1332
EAN: 4099889874426
MPN:
072341/L
Unit Price (€ / pc.)
3.3082 € *
Available: 875 pcs.
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
2.8917 €
100 pcs.
2.5466 €
250 pcs.
2.4514 €
1000 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Panel jack, 072341/L, BKL Electronic
DC Chassis connector, without switch, 2.1 mm/5.6 mm, 12V DC/3 A, long thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin diameter | 2.1 mm | |
| Hole diameter | 5.6 mm | |
| Colour | metal | |
| Connection | solder connection | |
| Assembly | built-in mounting | |
| Latching switching function | Yes | |
| With bend protection | No | |
| Rated voltage | 12 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |