072342/L | BKL Electronic
DC panel-mount socket, 5.6 mm, 2,5 mm
Order No.: 40F1334
EAN: 4099889874433
MPN:
072342/L
Unit Price (€ / pc.)
3.3082 € *
Available: 13 pcs.
Leadtime: 3 Weeks **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
2.8917 €
100 pcs.
2.5466 €
250 pcs.
2.4514 €
1000 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Panel jack, 072342/L, BKL Electronic
DC Chassis connector, without switch, 2.5mm/5.6mm, 12VDC/3A, long thread
Technical Data
- Rated current: 3 A
- Connection: Solder connection
- Version: Panel jack
- Colour: metal
Technical specifications
Connection | Lötanschluss | |
Version | Einbaubuchse | |
Outer diameter | 5.6 mm | |
Colour | metall | |
Inner diameter | 2.5 mm | |
Cable diameter | 3,2 mm | |
Hole diameter | 5.6 mm | |
Assembly | Einbaumontage | |
Rated voltage | 12 V | |
Rated current | 3 A | |
Latching switching function | Nein | |
Pin diameter | 2.5 mm | |
With bend protection | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |