072603 | BKL Electronic
DC plug with bend protection, inner Ø 2.5 mm, outer Ø 5 mm, 9.5 mm shaft length
Order No.: 40F1504
EAN: 4011376702975
MPN:
072603
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6779 €
50 pcs.
1.5351 €
100 pcs.
1.4518 €
500 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low power plug 2,5/5,0/9,5mm, anti-kink protection
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Outer diameter | 5 mm | |
Colour | schwarz | |
Inner diameter | 2.5 mm | |
Cable diameter | 4,6-6,2 mm | |
Hole diameter | 9 mm | |
Assembly | Kabelmontage | |
Rated voltage | 12 V | |
Rated current | 5 A | |
Shaft length | 9.5 mm | |
With bend protection | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |