072881 | BKL Electronic
DC Panel jack, Hole Ø 5,5 mm, 12 V/5 A, black
Order No.: 40F1511
EAN: 4011376716293
MPN:
072881
Unit Price (€ / pc.)
3.2368 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
2.9988 €
50 pcs.
2.7489 €
100 pcs.
2.5942 €
500 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Build-in low power jack 2,1/5,7mm, solder type, single hole mounting, insulated installation, without switch
Technical specifications
Connection | Lötanschluss | |
Version | Einbaubuchse | |
Colour | schwarz | |
Inner diameter | 2.1 mm | |
Hole diameter | 5.5 mm | |
Assembly | Einbaumontage | |
Rated voltage | 12 V | |
Rated current | 5 A | |
Latching switching function | Nein | |
Pin diameter | 2.1 mm | |
With bend protection | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |