1515012/10 | BKL Electronic
Switching wire, copper, tin-plated, (L) 10 m, Ø 1.2 mm, 1515012/10
Order No.: 90F284
EAN: 4011376700582
MPN:
1515012/10
Unit Price (€ / pck.)
9.5795 € *
Available: 7 pck.
Leadtime: 2 Weeks **
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pck.
9.5795 €
10 pck.
8.7108 €
25 pck.
8.0563 €
50 pck.
7.4018 €
100 pck.
6.9734 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cu-Schaltdrähte unisoliert auf 10 m-Spulen Typ 151.
Technical specifications
Version | Schaltdraht | |
diameter | 1.2 mm | |
Length | 10 m | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081910 |
Original Packaging | Rolle mit 10 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |