1516004/10 | BKL Electronic

Switching wire, copper, silver-plated, (L) 10 m, Ø 0.4 mm, 1516004/10

Order No.: 90F285
EAN: 4011376712813
MPN:
1516004/10
1516004/10 BKL Electronic Grounding Strips
Image may differ
Unit Price (€ / pck.)
3.1416 € *
Available: 0 pck.
Next delivery: 10 pck. on 2025-04-11
Leadtime: 2 Weeks **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pck.
3.1416 €
10 pck.
2.8560 €
25 pck.
2.6418 €
50 pck.
2.4276 €
100 pck.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cu-Schaltdrähte unisoliert auf 10 m-Spulen Typ 151.

Technical specifications
Version Schaltdraht
diameter 0.4 mm
Length 10 m
Material Kupfer, versilbert
Logistics
Country of origin DE
Customs tariff number 74081910
Original Packaging Rolle mit 10 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes