1516008/10 | BKL Electronic
Switching wire, copper, silver-plated, (L) 10 m, Ø 0.8 mm, 1516008/10
Order No.: 90F287
EAN: 4011376712837
MPN:
1516008/10
Unit Price (€ / pck.)
6.1761 € *
Available: 8 pck.
Leadtime: 2 Weeks **
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pck.
6.1761 €
10 pck.
5.6168 €
25 pck.
5.2003 €
50 pck.
4.7719 €
100 pck.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cu-Schaltdrähte unisoliert auf 10 m-Spulen Typ 151.
Technical specifications
Version | Schaltdraht | |
diameter | 0.8 mm | |
Length | 10 m | |
Material | Kupfer, versilbert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74081910 |
Original Packaging | Rolle mit 10 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |