072017 | BKL Electronic

DC connection cable, 2 m, red/black, plug 2.1 x 5.5 mm, angled to open end, 072017

Order No.: 82F384
EAN: 4011376724106
MPN:
072017
072017 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
4.4268 € *
Available: 52 pcs.
Leadtime: 2 Weeks **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
3.8794 €
100 pcs.
3.4153 €
250 pcs.
3.2844 €
1000 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC power cables, type 072.

Angled DC plug to stripped and tinned cable ends; Stranded wire color: red-black. Length: 2.0 m.

Twin stranded wire, 2 x 0.4 mm².

Technical attributes (type, plug inner diameter x outer diameter): 072017, 2.1 x 5.5 mm

Technical specifications
Connection (1) Stecker 2,1 x 5,5 mm, abgewinkelt
Connection (2) offenes Ende
Colour rot/schwarz
Cable length 2 m
Cable cross-section 2 x 0,4 mm²
Rated voltage 12 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes