072069 | BKL Electronic

DC extension cord, 3 m, black, plug 2.5 x 5.5 mm, straight to coupling 2.5 x 5.5 mm, straight, 072069

Order No.: 82F4615
EAN: 4099891099350
MPN:
072069
072069 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
5.3907 € *
Available: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
10 pcs.
4.9623 €
50 pcs.
4.6648 €
100 pcs.
4.3792 €
500 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC extension cables, type 072.

Straight DC plug to straight DC jack; Color: black or white. Cable length: 3.0 m. Cross-section: 0.5 mm².

Technical attributes (type, plug/jack inner diameter x outer diameter, color): 072069, 2.5 x 5.5 mm, black

Technical specifications
Connection (1) Stecker 2,5 x 5,5 mm, gerade
Connection (2) Kupplung 2,5 x 5,5 mm, gerade
Colour schwarz
Cable length 3 m
Cable cross-section 2 x 0,5 mm²
Rated voltage 12 V
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes