072073 | BKL Electronic

DC connection cable, 2 m, red/black, plug 2.5 x 5.5 mm, angled to open end, 072073

Order No.: 82F480
EAN: 4011376104502
MPN:
072073
072073 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3078 €
50 pcs.
4.0579 €
100 pcs.
3.8080 €
500 pcs.
3.5462 €
*incl. VAT plus shipping costs
Subject to prior sale

DC power cables, type 072.

Angled DC plug to stripped and tinned cable ends; Stranded wire color: red-black. Length: 2.0 m.

Twin stranded wire, 2 x 0.75 mm².

Technical attributes (type, plug inner diameter x outer diameter): 072073, 2.5 x 5.5 mm

Technical specifications
Filter Property Value
Connection (1) plug 2.5 x 5.5 mm, angled
Connection (2) open end
Cable length 2 m
Colour red/black
Cable cross-section 2 x 0.75 mm²
Rated voltage 12 V
Rated current 10 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes