072076 | BKL Electronic

DC extension cord, 3 m, red/black, plug 2.5 x 5.5 mm, straight to coupling 2.5 x 5.5 mm, straight, 072076

Order No.: 82F496
EAN: 4099891099473
MPN:
072076
072076 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
282.03 € *
Price list
Quantity
Price per unit*
50 pcs.
5.6406 €
100 pcs.
5.2836 €
500 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC extension cables, type 072.

Straight DC plug to straight DC jack; Stranded wire color: red-black. Length: 3.0 m.

Twin stranded wire, 2 x 0.75 mm².

Technical attributes (type, plug/jack inner diameter x outer diameter): 072076, 2.5 x 5.5 mm

Technical specifications
Connection (1) Stecker 2,5 x 5,5 mm, gerade
Connection (2) Kupplung 2,5 x 5,5 mm, gerade
Colour rot/schwarz
Cable length 3 m
Cable cross-section 2 x 0,75 mm²
Rated voltage 12 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes