072078 | BKL Electronic
DC connection cable, 2 m, red/black, coupling 2.1 x 5.5 mm, straight to open end, 072078
Order No.: 82F486
EAN: 4099891099428
MPN:
072078
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
202.90 € *
Price list
Quantity
Price per unit*
50 pcs.
4.0579 €
100 pcs.
3.8080 €
500 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC power cables, type 072.
Straight DC jack to stripped and tinned cable ends; Stranded wire color: red-black. Length: 2.0 m.
Twin stranded wire, 2 x 0.75 mm².
Technical attributes (type, jack inner diameter x outer diameter): 072078, 2.1 x 5.5 mm
Technical specifications
Connection (1) | Kupplung 2,1 x 5,5 mm, gerade | |
Connection (2) | offenes Ende | |
Colour | rot/schwarz | |
Cable length | 2 m | |
Cable cross-section | 2 x 0,75 mm² | |
Rated voltage | 12 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |