072088 | BKL Electronic

DC connection cable, 2 m, red/black, plug 1.7 x 4 mm, straight to open end, 072088

Order No.: 82F470
EAN: 4099891099398
MPN:
072088
072088 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
187.43 € *
Price list
Quantity
Price per unit*
50 pcs.
3.7485 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC power cables, type 072.

Straight DC plug to stripped and tinned cable ends; Stranded wire color: red-black. Length: 2.0 m.

Twin stranded wire, 2 x 0.4 mm².

Technical attributes (type, plug inner diameter x outer diameter): 072088, 1.7 x 4.0 mm

Technical specifications
Anschluss (1) Stecker 1,7 x 4 mm, gerade
Anschluss (2) offenes Ende
Farbe rot/schwarz
Kabellänge 2 m
Leiterquerschnitt 2 x 0,4 mm²
Nennspannung 12 V
Nennstrom 3 A
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes