072090 | BKL Electronic

DC connection cable, 2 m, black, plug 2.1 x 5.5 mm, straight to open end, 072090

Order No.: 82F4602
EAN: 4011376104618
MPN:
072090
072090 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 125 pcs.
Leadtime: 2 Weeks **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.8794 €
50 pcs.
3.6533 €
100 pcs.
3.4272 €
500 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC power cables, type 072.

Straight DC plug to stripped wire ends with wire end ferrules; Stranded wire color: blue-brown. Color outer insulation and plug: black or white. Cable length: 2.0 m. Cross-section: 0.5 mm².

Technical attributes (type, plug inner diameter x outer diameter, color): 072090, 2.1 x 5.5 mm, white

Technical specifications
Connection (1) Stecker 2,1 x 5,5 mm, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 2 m
Cable cross-section 2 x 0,5 mm²
Rated voltage 12 V
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes