072096 | BKL Electronic
DC extension cord, 3 m, black, plug 2.1 x 5.5 mm, straight to coupling 2.1 x 5.5 mm, straight, 072096
Order No.: 82F4614
EAN: 4099891099343
MPN:
072096
Unit Price (€ / pc.)
6.2832 € *
Available: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
10 pcs.
5.5454 €
100 pcs.
4.8552 €
250 pcs.
4.6648 €
1000 pcs.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC extension cables, type 072.
Straight DC plug to straight DC jack; Color: black or white. Cable length: 3.0 m. Cross-section: 0.5 mm².
Technical attributes (type, plug/jack inner diameter x outer diameter, color): 072096, 2.1 x 5.5 mm, white
Technical specifications
Connection (1) | Stecker 2,1 x 5,5 mm, gerade | |
Connection (2) | Kupplung 2,1 x 5,5 mm, gerade | |
Colour | schwarz | |
Cable length | 3 m | |
Cable cross-section | 2 x 0,5 mm² | |
Rated voltage | 12 V | |
Rated current | 7 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |