072097 | BKL Electronic

DC connection cable, 2.5 m, black, coupling 2.1 x 5.5 mm, straight to open end, 072097

Order No.: 82F4610
EAN: 4099891099312
MPN:
072097
072097 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
185.64 € *
Price list
Quantity
Price per unit*
50 pcs.
3.7128 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC power cables, type 072.

Straight DC jack to stripped wire ends with wire end ferrules; Stranded wire color: blue-brown. Color outer insulation and plug: black or white. Cable length: 2.5 m. Cross-section: 0.5 mm².

Technical attributes (type, plug inner diameter x outer diameter, color): 072097, 2.1 x 5.5 mm, white

Technical specifications
Connection (1) Kupplung 2,1 x 5,5 mm, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 2.5 m
Cable cross-section 2 x 0,5 mm²
Rated voltage 12 V
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes