072098 | BKL Electronic

DC extension cord, 3 m, black, plug 2.5 x 5.5 mm, straight to coupling 2.5 x 5.5 mm, straight, 072098

Order No.: 82F4616
EAN: 4099891099367
MPN:
072098
072098 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
5.9262 € *
Available: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.2003 €
100 pcs.
4.5815 €
250 pcs.
4.4030 €
1000 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC extension cables, type 072.

Straight DC plug to straight DC jack; Color: black or white. Cable length: 3.0 m. Cross-section: 0.5 mm².

Technical attributes (type, plug/jack inner diameter x outer diameter, color): 072098, 2.5 x 5.5 mm, white

Technical specifications
Anschluss (1) Stecker 2,5 x 5,5 mm, gerade
Anschluss (2) Kupplung 2,5 x 5,5 mm, gerade
Farbe schwarz
Kabellänge 3 m
Leiterquerschnitt 2 x 0,5 mm²
Nennspannung 12 V
Nennstrom 7 A
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes