075100 | BKL Electronic

DC connection cable, 300 mm, red/black, plug 2.1 x 5.5 mm, straight to open end, 075100

Order No.: 82F4000
EAN: 4011376750402
MPN:
075100
075100 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
25 pcs.
3.2130 €
50 pcs.
3.0226 €
100 pcs.
2.8441 €
250 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC connection cable, 075100, BKL Electronic

Low power cable with plug to stripped ends.

Technical specifications
Connection (1) Stecker 2,1 x 5,5 mm, gerade
Connection (2) offenes Ende
Colour rot/schwarz
Cable length 300 mm
Cable cross-section 2 x 0,4 mm²
Rated voltage 12 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes