075108 | BKL Electronic
DC connection cable, 300 mm, red/black, plug 2.1 x 5.5 mm, straight to open end, 075108
Order No.: 82F4008
EAN: 4011376750488
MPN:
075108
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
25 pcs.
3.1773 €
50 pcs.
2.9869 €
100 pcs.
2.8084 €
250 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC connection cable, 075108, BKL Electronic
Low power cable with plug to stripped ends.
Technical specifications
Connection (1) | Stecker 2,1 x 5,5 mm, gerade | |
Connection (2) | offenes Ende | |
Colour | rot/schwarz | |
Cable length | 300 mm | |
Cable cross-section | 2 x 0,4 mm² | |
Rated voltage | 12 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |