075114 | BKL Electronic

DC connection cable, 1 m, red/black, plug 2.1 x 5.5 mm, angled to open end, 075114

Order No.: 82F4014
EAN: 4011376750549
MPN:
075114
075114 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
25 pcs.
3.3796 €
50 pcs.
3.1773 €
100 pcs.
2.9869 €
250 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC connection cable, 075114, BKL Electronic

Low power cable with plug to stripped ends.

Technical specifications
Connection (1) Stecker 2,1 x 5,5 mm, abgewinkelt
Connection (2) offenes Ende
Colour rot/schwarz
Cable length 1 m
Cable cross-section 2 x 0,4 mm²
Rated voltage 12 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes