075117 | BKL Electronic
DC connection cable, 500 mm, red/black, coupling 2.1 x 5.5 mm, straight to open end, 075117
Order No.: 82F4017
EAN: 4011376750570
MPN:
075117
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
25 pcs.
3.3201 €
50 pcs.
3.1178 €
100 pcs.
2.9274 €
250 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with socket to stripped ends, low power socket 2,1x5,5mm, 2x0,40mm², black/red, 0,5m, tinned ends
Technical specifications
Connection (1) | Kupplung 2,1 x 5,5 mm, gerade | |
Connection (2) | offenes Ende | |
Colour | rot/schwarz | |
Cable length | 500 mm | |
Cable cross-section | 2 x 0,4 mm² | |
Rated voltage | 12 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |