075123 | BKL Electronic

DC connection cable, 5 m, red/black, coupling 2.5 x 5.5 mm, straight to open end, 075123

Order No.: 82F4023
EAN: 4011376750631
MPN:
075123
075123 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
25 pcs.
7.3066 €
50 pcs.
6.8782 €
100 pcs.
6.4498 €
250 pcs.
6.0095 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with socket to stripped ends, low power socket 2,5x5,5mm, 2x0,40mm², black/red, 5,0m, tinned ends
Technical specifications
Connection (1) Kupplung 2,5 x 5,5 mm, gerade
Connection (2) offenes Ende
Colour rot/schwarz
Cable length 5 m
Cable cross-section 2 x 0,4 mm²
Rated voltage 12 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes