075127 | BKL Electronic

DC connection cable, 300 mm, red/black, plug 1.1 x 3.5 mm, straight to open end, 075127

Order No.: 82F4027
EAN: 4011376750679
MPN:
075127
075127 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
25 pcs.
3.2606 €
50 pcs.
3.0702 €
100 pcs.
2.8798 €
250 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with plug to stripped ends, low power plug 1,1x3,5mm, 2x0,40mm², black/red, 0,3m, tinned ends
Technical specifications
Connection (1) Stecker 1,1 x 3,5 mm, gerade
Connection (2) offenes Ende
Colour rot/schwarz
Cable length 300 mm
Cable cross-section 2 x 0,4 mm²
Rated voltage 12 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes