075132 | BKL Electronic
DC connection cable, 1 m, red/black, plug 1.35 x 3.5 mm, straight to open end, 075132
Order No.: 82F4032
EAN: 4011376750723
MPN:
075132
Unit Price (€ / pc.)
3.6771 € *
Available: 24 pcs.
Leadtime: 3 Weeks **
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
25 pcs.
3.3796 €
50 pcs.
3.1773 €
100 pcs.
2.9869 €
250 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with plug to stripped ends, low power plug 1,35x3,5mm, 2x0,40mm², black/red, 1,0m, tinned ends
Technical specifications
Connection (1) | Stecker 1,35 x 3,5 mm, gerade | |
Connection (2) | offenes Ende | |
Colour | rot/schwarz | |
Cable length | 1 m | |
Cable cross-section | 2 x 0,4 mm² | |
Rated voltage | 12 V | |
Rated current | 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |