075144 | BKL Electronic
DC connection cable, 500 mm, red/black, plug 2.1 x 5.5 mm, straight to open end, 075144
Order No.: 82F4044
EAN: 4011376750846
MPN:
075144
Nicht mehr im Sortiment
Unit Price (€ / pc.)
2.5585 € *
Available: 2 pcs.
Leadtime: On Request **
low power cable with plug to stripped ends, low power plug 2,1x5,5mm, 2x0,75mm², black/red, 0,5m, tinned ends
Technical specifications
Connection (1) | Stecker 2,1 x 5,5 mm, gerade | |
Connection (2) | offenes Ende | |
Colour | rot/schwarz | |
Cable length | 500 mm | |
Cable cross-section | 2 x 0,75 mm² | |
Rated voltage | 12 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |