075145 | BKL Electronic
DC connection cable, 1 m, red/black, plug 2.1 x 5.5 mm, straight to open end, 075145
Order No.: 82F4045
EAN: 4011376750853
MPN:
075145
No longer in assortment
Unit Price (€ / pc.)
2.5585 € *
Available: 26 pcs.
Leadtime: On Request **
low power cable with plug to stripped ends, low power plug 2,1x5,5mm, 2x0,75mm², black/red, 1,0m, tinned ends
Technical specifications
Connection (1) | plug 2.1 x 5.5 mm, straight | |
Connection (2) | open end | |
Colour | red/black | |
Cable length | 1 m | |
Cable cross-section | 2 x 0.75 mm² | |
Rated voltage | 12 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |