075153 | BKL Electronic
DC connection cable, 1 m, red/black, plug 2.5 x 5.5 mm, straight to open end, 075153
Order No.: 82F4053
EAN: 4011376750938
MPN:
075153
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
108.59 € *
Price list
Quantity
Price per unit*
25 pcs.
4.3435 €
50 pcs.
4.1055 €
100 pcs.
3.8675 €
250 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with plug to stripped ends, low power plug 2,5x5,5mm, 2x0,75mm², black/red, 1,0m, tinned ends
Technical specifications
Connection (1) | Stecker 2,5 x 5,5 mm, gerade | |
Connection (2) | offenes Ende | |
Colour | rot/schwarz | |
Cable length | 1 m | |
Cable cross-section | 2 x 0,75 mm² | |
Rated voltage | 12 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |