075156 | BKL Electronic

DC connection cable, 500 mm, red/black, plug 2.5 x 5.5 mm, angled to open end, 075156

Order No.: 82F4056
EAN: 4011376750969
MPN:
075156
075156 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
4.4268 € *
Available: 33 pcs.
Leadtime: 3 Weeks **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
25 pcs.
4.0698 €
50 pcs.
3.8318 €
100 pcs.
3.5938 €
250 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with plug to stripped ends, right angled low power plug 2,5x5,5mm, 2x0,75mm², black/red, 0,5m, tinned ends
Technical specifications
Connection (1) Stecker 2,5 x 5,5 mm, abgewinkelt
Connection (2) offenes Ende
Colour rot/schwarz
Cable length 500 mm
Cable cross-section 2 x 0,75 mm²
Rated voltage 12 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes