075163 | BKL Electronic

DC connection cable, 300 mm, red/black, coupling 2.5 x 5.5 mm, straight to open end, 075163

Order No.: 82F4063
EAN: 4011376751034
MPN:
075163
075163 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
25 pcs.
4.0817 €
50 pcs.
3.8437 €
100 pcs.
3.6057 €
250 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale
low power cable with socket to stripped ends, low power socket 2,5x5,5mm, 2x0,75mm², black/red, 0,3m, tinned ends
Technical specifications
Connection (1) Kupplung 2,5 x 5,5 mm, gerade
Connection (2) offenes Ende
Colour rot/schwarz
Cable length 300 mm
Cable cross-section 2 x 0,75 mm²
Rated voltage 12 V
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes